Samtec CLM-120-02-F-D-PA-TR

1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 40P Standing paste 2.14mm SMD, P=1mm Female Headers ROHS
$ 3.794
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-120-02-F-D-PA-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+41.59%

CAD Models

Download Samtec CLM-120-02-F-D-PA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.794
$ 3.948
$ 3.948
Stock
907
1,662
1,662
Authorized Distributors
6
6
6
Gender
Female
-
-
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 34 Contacts, Surface Mount, CLM Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 30 Contacts, Surface Mount, CLM Series
Board To Board & Mezzanine Connectors 40Ckt Ebbi Vert. Con Vert. Conn 71660104

Descriptions

Descriptions of Samtec CLM-120-02-F-D-PA-TR provided by its distributors.

1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 40P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
CLM - Samtec 1mm Tiger Claw Rugged Reliable Dual Wipe Micro Socket Strip
Conn Micro Socket Strip SKT 40 POS 1mm Solder ST SMD T/R
SMT MICRO SOCKET STRIP 1MM (.039"")
SAMTEC, INC CLM-120-02-F-D-PA-TR
CONN RCPT 40POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM-12002FDPATR