Samtec CLM-118-02-LM-D-TR

Conn Socket Strip SKT 36 POS 1mm Solder ST SMD T/R
$ 3.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-118-02-LM-D-TR.

Sager Electronics

Datasheet2 pages10 years ago

CAD Models

Download Samtec CLM-118-02-LM-D-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 3.183
$ 3.183
Stock
1
36,049
36,049
Authorized Distributors
2
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Contacts
36
36
36
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Contact Material
-
Bronze
Bronze

Related Parts

1mm 1mm 2.9A Double Row -55鈩儈+125鈩 36P 310V Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
1mm 1mm 2.9A Double Row -55鈩儈+125鈩 36P 310V Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
Amphenol Communications Solutions91921-31141LF
Outer Shroud Contacts,Receptacle 1mm 2 41pin 4.15mm,4.5mm,5mm,5.5mm,6mm,7mm,7.52mm 3.28mm 380nm
Amphenol Communications Solutions91921-31131LF
Board Stacking Connector, 31 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
Amphenol Communications Solutions91932-31131LF
Conn Mezzanine RCP 31 POS 0.5mm Solder ST Top Entry SMD CONAN® T/R

Descriptions

Descriptions of Samtec CLM-118-02-LM-D-TR provided by its distributors.

Conn Socket Strip SKT 36 POS 1mm Solder ST SMD T/R
Board to Board & Mezzanine Connectors
CONN RCPT 36POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.