Samtec CLM-115-02-LM-D-PA-TR

1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 30P Standing paste 2.14mm SMD, P=1mm Female Headers ROHS
$ 3.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-115-02-LM-D-PA-TR.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+5.00%

CAD Models

Download Samtec CLM-115-02-LM-D-PA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.791
$ 4.48
$ 4.48
Stock
20,863
16,011
16,011
Authorized Distributors
6
6
6
Gender
Female
-
-
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1mm 1mm 2.9A Double Row -55鈩儈+125鈩 310V 30P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
1mm 1mm 2.9A Double Row -55鈩儈+125鈩 310V 30P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
1mm 1mm 2.9A Double Row -55鈩儈+125鈩 310V 30P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
Amphenol Communications Solutions91921-31125LF
1mm 2 Standing paste Plugin,P=1mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions91921-31131LF
Board Stacking Connector, 31 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface

Descriptions

Descriptions of Samtec CLM-115-02-LM-D-PA-TR provided by its distributors.

1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 30P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
CLM - Samtec 1mm Tiger Claw Rugged Reliable Dual Wipe Micro Socket Strip
Push-Pull,Receptacle 1mm 2 30pin 2.8A 250nm SMD,P=1mm 15.31mm*3.81mm
Conn Micro Socket Strip SKT 30 POS 1mm Solder ST SMD T/R
SMT MICRO SOCKET STRIP 1MM (.039"")
SAMTEC, INC CLM-115-02-LM-D-PA-TR
CONN RCPT 30POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.