Samtec CLM-110-02-H-D-A

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, Tiger Claw CLM Series
$ 4.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-110-02-H-D-A.

Samtec

Datasheet1 page6 years ago
Technical Drawing2 pages6 years ago
Datasheet1 page8 years ago

Newark

JRH Electronics

Sager Electronics

Arrow.cn

CAD Models

Download Samtec CLM-110-02-H-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.446
$ 3.446
$ 3.446
Stock
18,209
41,080
41,080
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
-
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
-
2
2
Mount
-
-
-
Contact Plating
-
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec CLM-110-02-H-D-A provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, Tiger Claw CLM Series
1mm 1mm 2.8A Double Row Gold -55鈩儈+125鈩 20P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
Conn, Rcpt, 20Pos, 2Row, 1Mm Rohs Compliant: Yes |Samtec, Inc. CLM-110-02-H-D-A
Conn Micro Socket Strip SKT 20 POS 1mm Solder ST SMD TIGER CLAW™ Tube
Rectangular Connector Female Socket
SMT MICRO SOCKET STRIP 1MM (.039"")
CONN RCPT 20POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.