Samtec CLM-107-02-LM-D-K-TR

Headers & Wire Housings Low Profile Dual-Wipe Socket, 1.00mm Pitch
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-107-02-LM-D-K-TR.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

CAD Models

Download Samtec CLM-107-02-LM-D-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 1.974
$ 1.974
Stock
1,250
157,310
157,310
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
14
14
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
1mm 1mm 2.9A Double Row -55鈩儈+125鈩 310V 14P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
Amphenol Communications Solutions91931-31115LF
1mm 2 Standing paste SMD,P=1mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions91931-31111LF
11 Position 1 mm Pitch Surface Mount Outer Shroud Contact Reseptacle Connector
Amphenol Communications Solutions91921-31111LF
Conn Mezzanine RCP 11 POS 0.5mm Solder ST Top Entry SMD CONAN® T/R

Descriptions

Descriptions of Samtec CLM-107-02-LM-D-K-TR provided by its distributors.

Headers & Wire Housings Low Profile Dual-Wipe Socket, 1.00mm Pitch
Conn Socket Strip SKT 14 POS 1mm Solder ST SMD T/R
SMT MICRO SOCKET STRIP 1MM (.039"")
SAMTEC, INC CLM-107-02-LM-D-K-TR
CONN RCPT 14POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.