Samtec CLM-107-02-F-D-BE-A

1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 14P Standing paste 2.14mm SMD, P=1mm Female Headers ROHS
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-107-02-F-D-BE-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Sager Electronics

JRH Electronics

CAD Models

Download Samtec CLM-107-02-F-D-BE-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.61
$ 2.61
Stock
37,839
36,477
36,477
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
1mm 1mm 2.9A Double Row -55鈩儈+125鈩 310V 14P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
1mm 1mm 2.9A Double Row -55鈩儈+125鈩 310V 14P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS

Descriptions

Descriptions of Samtec CLM-107-02-F-D-BE-A provided by its distributors.

1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 14P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
Conn Socket Strip SKT 14 POS 1mm Solder ST SMD Tube
SMT MICRO SOCKET STRIP 1MM (.039"")
CONN RCPT 14POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM-10702FDBEA
  • CLM10702FDBEA