Samtec CLM-105-02-G-D-PA-TR

CLM - Samtec 1mm Tiger Claw Rugged Reliable Dual Wipe Micro Socket Strip
$ 1.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-105-02-G-D-PA-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+48.80%

CAD Models

Download Samtec CLM-105-02-G-D-PA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.947
$ 2.5
$ 2.5
Stock
9,998
585
585
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1mm 1mm 2.9A Double Row -55鈩儈+125鈩 310V 10P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, Tiger Beam MLE Series
Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip

Descriptions

Descriptions of Samtec CLM-105-02-G-D-PA-TR provided by its distributors.

CLM - Samtec 1mm Tiger Claw Rugged Reliable Dual Wipe Micro Socket Strip
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, Surface Mount Terminal |Samtec CLM-105-02-G-D-PA-TR
Push-Pull,Receptacle 1mm 2 10pin 2.8A 250nm SMD,P=1mm
Conn Socket Strip SKT 10 POS 1mm Solder ST SMD T/R
SMT MICRO SOCKET STRIP 1MM (.039"")
CONN RCPT 10POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.