Samtec CLE-113-01-G-DV-A-P

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 26 Contacts, Surface Mount, CLE Series
$ 3.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLE-113-01-G-DV-A-P.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

CAD Models

Download Samtec CLE-113-01-G-DV-A-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
0.8mm 2 26P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Conn Board to Board RCP 26 POS 0.8mm Solder ST Top Entry SMD SlimStack T/R

Descriptions

Descriptions of Samtec CLE-113-01-G-DV-A-P provided by its distributors.

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 26 Contacts, Surface Mount, CLE Series
"0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip"
0.8mm 1.2mm Double Row 2.7A Gold -55鈩儈+125鈩 26P Standing paste 3.3mm SMD,P=0.8mm Female Headers ROHS
Conn Socket Strip SKT 26 POS 0.8mm Solder ST SMD Tube
SMT Micro Socket 0.8mm (0.0315"")
SAMTEC, INC CLE-113-01-G-DV-A-P
CONN RCPT 26POS 0.031 GOLD SMD
Connector, Receptacle, 26 Contacts, 2 Rows, Surface Mount, 0.8 Mm; Connector Systems:Board-To-Board; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:26Contacts; Connector Mounting:Surface Mount; Product Range:Cle Series Rohs Compliant: Yes |Samtec, Inc. CLE-113-01-G-DV-A-P

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.