Samtec CES-116-02-T-S-RA

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount Right Angle
$ 1.234
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-116-02-T-S-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page12 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CES-116-02-T-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

ESQ - Samtec 2.54mm Elevated Single Row Socket Strip 2.29mm Contact. 11.05mm Profile (12)
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount
TE Connectivity1-215297-6
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
KK 254 PC Board Connector, Right-Angle, with Cat Ear Terminal, 12 Circuits
TE Connectivity6-534237-4
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec CES-116-02-T-S-RA provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount Right Angle
".100"" Closed Entry Low Profile Socket Strip"
Conn Socket Strip SKT 16 POS 2.54mm Solder RA Thru-Hole Tube
CONN RCPT 16POS 0.1 TIN PCB R/A
Socket, 2.54Mm, Right Angle, 1X16 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:16Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:Ces Series Rohs Compliant: Yes |Samtec, Inc. CES-116-02-T-S-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES11602TSRA