TE Connectivity 6-534237-4

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-534237-4.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet13 pages0 years ago

Sager Electronics

Newark

IHS

Farnell

Inventory History

3 month trend:
-5.03%

CAD Models

Download TE Connectivity 6-534237-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.99
$ 2.933
Stock
17,702
122,833
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-215297-6
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount
TE Connectivity1-534237-4
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Automotive Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount
Amphenol Communications Solutions75915-316LF
Amphenol ICC 75915-316LF 16P VRT SR Female Connector 0.76µm Gold Shrouded

Descriptions

Descriptions of TE Connectivity 6-534237-4 provided by its distributors.

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Push-Pull,Receptacle 2.54mm 1 16pin 2A 760nm gold Black Through hole mounting
Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
Rcpt, Pcb, Brd-To-Brd, 2.54Mm, 1Rows; |Te Connectivity Amp 6-534237-4.
Socket header, 16 pole, pitch 2.54 mm, straight, black, 6-534237-4
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount, AMPMODU Mod IV
AMPMODU .100 MOD II Receptacle Assemblies MODII VRT 16P
CONNECTOR, RECEPTACLE, THT, 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: AMPMODU Mod IV Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold
16 MODII VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 16 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 6-534237-4 | Internal Number: 6-534237-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-534237-4.