Samtec CES-113-02-T-S-RA

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Through Hole Mount Right Angle
$ 1.003
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-113-02-T-S-RA.

Samtec

Datasheet1 page8 years ago

JRH Electronics

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CES-113-02-T-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Through Hole Mount
TE Connectivity6-534237-1
Conn Socket Strip RCP 13 POS 2.54mm Solder ST Thru-Hole
Amphenol Communications Solutions75915-313LF
Conn Socket Strip RCP 13 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
TE Connectivity1-215297-2
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of Samtec CES-113-02-T-S-RA provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Through Hole Mount Right Angle
".100"" Closed Entry Low Profile Socket Strip"
Conn Socket Strip SKT 13 POS 2.54mm Solder RA Thru-Hole Tube
Push-Pull,Receptacle 2.54mm 1 13pin 5.5A
CONN RCPT 13POS 0.1 TIN PCB R/A
Socket, 2.54Mm, Right Angle, 1X13 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:13Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:Ces Series Rohs Compliant: Yes |Samtec, Inc. CES-113-02-T-S-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES11302TSRA