Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CC03R-2830-01-GF

Contact, CC03 Series, Socket, Crimp, 28 AWG, Gold Flash Plated Contacts
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CC03R-2830-01-GF.

Farnell

Datasheet1 page7 years ago

element14 APAC

Master Electronics

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
+955%

CAD Models

Download Samtec CC03R-2830-01-GF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.1
$ 0.1
Stock
15,689,963
1,560,119
1,560,119
Authorized Distributors
6
6
6
Connector Type
Connector, Discrete Wire
Wire
Wire
Number of Contacts
-
1
1
Mount
Cable
Socket
Socket
Termination
Crimp
Crimp
Crimp
Contact Material
Copper
Gold
Gold
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Max Current Rating
-
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
TE Connectivity1-794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658670-4
D Sub Contact, AMPLIMITE HDP-22 Connectors, Pin, Brass, Gold Plated Contacts, 22 AWG, 28 AWG
TE Connectivity1-794610-2
Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 20-24 AWG; AMP

Descriptions

Descriptions of Samtec CC03R-2830-01-GF provided by its distributors.

Contact, CC03 Series, Socket, Crimp, 28 AWG, Gold Flash Plated Contacts
".050"" Tiger Eye™ Crimp Contact
Samtec Crimping terminal Female terminal, CC03Rseries
CC03R - Samtec 1.27mm Discrete Wire Crimp Reeled
Contact SKT Crimp ST Cable Mount 28-30AWG Reel
|Samtec, Inc. CC03R-2830-01-GF
CONN SOCKET 28-30AWG CRIMP GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC03R-2830-01-GF.
  • CC03R283001GF
  • CC03R283001GF.