Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CC03L-2830-01-G

Contact, CC03L Series, Socket, Crimp, 28 AWG, Gold Plated Contacts
$ 0.173

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CC03L-2830-01-G.

Newark

Datasheet1 page11 years ago
Datasheet1 page13 years ago
Datasheet1 page11 years ago

element14 APAC

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-37.07%

Alternate Parts

Price @ 1000
$ 0.173
$ 0.092
$ 0.092
Stock
249,947
1,686,471
1,686,471
Authorized Distributors
3
6
6
Connector Type
Connector, Crimp, PCB, Signal
Wire
Wire
Number of Contacts
-
1
1
Mount
Cable
Socket
Socket
Termination
Crimp
Crimp
Crimp
Contact Material
Copper
Gold
Gold
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Max Current Rating
-
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity104480-8
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Samtec CC03L-2830-01-G provided by its distributors.

Contact, CC03L Series, Socket, Crimp, 28 AWG, Gold Plated Contacts
.050'' C.L. Discrete Wire Contact Rohs Compliant: Yes
Contact SKT Crimp ST Cable Mount 28-30AWG
Connector Accessory, Contact, Brass
CONTACT, SOCKET, 30-28AWG, ISDF, CRIMP
CONTACT, SOCKET, 30-28AWG, ISDF, CRIMP; Product Range: CC03L Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 28AWG; Contact Plating: Gold Plated Contacts; For Use With: ISDF Series Discrete

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC03L-2830-01-G.