Samtec BTS-050-01-L-D-A-TR

0.64mm 2 100P Standing paste SMD, P=0.64mm Board-to-Board and Backplane Connector ROHS
$ 3.27
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BTS-050-01-L-D-A-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages11 years ago

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BTS-050-01-L-D-A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.27
$ 3.47
$ 3.47
Stock
36,842
5,020
5,020
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
635 µm
635 µm
635 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.64mm 2 100P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip
0.64mm 2 100P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
SlimStack BTB 0.635mm 0.635 Series Plug 10.00 or 16.00mm Mated Height 6.40mm Mated Width 100CKT
HIROSE ELECTRICFX8C-100P-SV4(91)
Stacking Board Connector, 100 Contacts, Header, 0.6 mm, Surface Mount, 2 Rows
HIROSE ELECTRICFX2-100P-0.635SH(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2-100P-0.635SH(71)

Descriptions

Descriptions of Samtec BTS-050-01-L-D-A-TR provided by its distributors.

0.64mm 2 100P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
"0.635 mm Basic Blade & Beam Terminal Strip"
Mezzanine Connector, Header, 0.635 mm, 2 Rows, 100 Contacts, Surface Mount, Phosphor Bronze
Conn Micro Terminal HDR 100 POS 0.635mm Solder ST SMD T/R
BASIC BLADE & BEAM HEADER 0.635mm
MEZZANINE CONN, HEADER, 100POS, 2ROW;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.