Samtec BSW-105-04-S-D

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BSW-105-04-S-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago

Electro Sonic

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Samtec BSW-105-04-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-534998-5
Rectangular Connector Housings; 5-534998-5; TE CONNECTIVITY; 2; 10; 10; Yes
Amphenol Communications Solutions76342-305LF
Amphenol ICC 76342-305LF DUBOX Connector Female Shrouded 10P .76 Gold
Amphenol Communications Solutions87606-305LF
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions71991-305LF
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity5-534206-5
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity215307-5
TE Connectivity 215307-5 Board Connector 5 Contacts 2 Rows Female Straight

Descriptions

Descriptions of Samtec BSW-105-04-S-D provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount
".100"" Bottom Entry Socket Strip"
Conn Bottom Mount Socket Strip SKT 10 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
Breakaway,Push-Pull,Receptacle 2.54mm 2 10pin 3A 760nm , 13.21mm*10.16mm
SOCKET 2.54 BOTTOM ENTRY 2X5WAY;
DESCRIPTION: BOTTOM MOUNT STRIPS
Socket 2.54 Bottom Entry 2X5 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Through Hole Mount; Product Range:Bsw Series; Contact Termination:Solderrohs Compliant: Yes |Samtec, Inc. BSW-105-04-S-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSW10504SD