Samtec BDL-120-G-E

Stacking Board Connector, BDL Series, 40 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
$ 8.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BDL-120-G-E.

Samtec

Datasheet1 page8 years ago

Electro Sonic

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-0.07%

CAD Models

Download Samtec BDL-120-G-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity2-5499206-9
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Amphenol Communications Solutions68582-001LF
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
2.54mm (0.1) Pitch DIL SMT Pin Header, selective gold + tin, 20+20 contacts"
TE Connectivity3-1761603-3
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Package
2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Surface Mount, TSM Series, Unshrouded

Descriptions

Descriptions of Samtec BDL-120-G-E provided by its distributors.

Stacking Board Connector, BDL Series, 40 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
".100"" Low Profile Double Row
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
STACKING BOARD CONNECTOR, BDL SE
2.54MM SCREW MACHINE TERMSTRIP
Header, 2.54Mm, Vertical Though Hole, 40 Position, 2 Row; Product Range:Bdl Series; No. Of Contacts:40Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows Rohs Compliant: Yes |Samtec, Inc. BDL-120-G-E

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDL-120-G-E.
  • BDL120-G-E
  • BDL120GE