Samtec BCS-134-L-D-HE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 68 Contacts, Through Hole Mount, BCS Series
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-134-L-D-HE.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Master Electronics

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BCS-134-L-D-HE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Solder, Tiger Claw BCS Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount, BCS Series
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2CA2-68S-1.27DSAL(71)
TE Connectivity5-532955-8
Conn Socket Strip Receptacle 50 POS 2.54mm Solder RA Through Hole

Descriptions

Descriptions of Samtec BCS-134-L-D-HE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 68 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip SKT 68 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Tube
Push-Pull,Receptacle 2.54mm 2 68pin 4.6A 250nm 86.36mm*8.13mm*8.13mm
2.54mm 2.54mm 4.6A Double Row Tin -55鈩儈+125鈩 68P 475V Bend insert 5.33mm Push-Pull,P=2.54mm Female Headers ROHS
SOCKET, 2.54MM, HORIZONTAL, 2X34WAY;
CONN RCPT 68POS 0.1 GOLD PCB R/A
Socket, 2.54Mm, Horizontal, 68 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:68Contacts; Connector Mounting:Through Hole Mount; Product Range:Bcs Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. BCS-134-L-D-HE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS134LDHE