Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-125-L-D-HE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Solder, Tiger Claw BCS Series
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-125-L-D-HE.

Newark

Datasheet1 page9 years ago

Samtec

Sager Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-1.05%

CAD Models

Download Samtec BCS-125-L-D-HE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Samtec 2.54mm Pitch 50-Pin Double Row Receptacle Board-to-Board SSW Series Right Angle TH
Samtec 2.54mm Pitch 50-Pin Double Row Receptacle Board-to-Board SSW Series Right Angle TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount, SSW Series
TE Connectivity5-532955-8
Board-Board Connector Receptacle, 50Way,; |Te Connectivity Amp 5-532955-8
Amphenol Communications Solutions76342-325LF
Board-To-Board Connector, Vertical, Dubbox 76342 Series, Solder, Receptacle, 50, 2.54 Mm
Amphenol Communications Solutions66953-025LF
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube

Descriptions

Descriptions of Samtec BCS-125-L-D-HE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Solder, Tiger Claw BCS Series
Samtec 2.54mm Pitch 50-Pin Dual Row Receptacle Board-to-Board BCS Series Right Angle TH
Conn Socket Strip SKT 50 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Tube
BOX CONNECTOR SOCKET STRIP <TX
Conn Sckt Strp Skt 50 Pos 2.54Mm Sldr Ra Th
.100 2.54 mm Tiger Claw Pass-through Skt
SOCKET, 2.54mm, HORIZONTAL, 2X25WAY;
PCB RCPT, R/A, 50POS, 2ROW, 2.54MM, THT;
.100" Tiger Claw 50 P Socket Strip
RS APAC
CONN RCPT 50POS 0.1 GOLD PCB R/A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-125-L-D-HE.
  • BCS125LDHE