Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-102-L-D-HE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Solder, Tiger Claw BCS Series
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-102-L-D-HE.

Inventory History

3 month trend:
-73.01%

CAD Models

Download Samtec BCS-102-L-D-HE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.76
$ 1.76
Stock
54,374
6,083
6,083
Authorized Distributors
6
6
6
Connector Type
Receptacle
-
-
Gender
Receptacle
Female
Female
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Right Angle
-
-
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, SSW
SSQ - Samtec 2.54mm Square Tail Dual Row Socket Strip, 8.5mm Profile - Fast Stock
TE Connectivity216604-2
Board Connector, 2 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity5-534206-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Amphenol Communications Solutions76342-304LF
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole

Descriptions

Descriptions of Samtec BCS-102-L-D-HE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Solder, Tiger Claw BCS Series
Samtec 2.54mm Pitch 4P Double Row Receptacle, Board-to-Board, BCS Series, Right Angle, TH
Conn Socket Strip SKT 4 POS 2.54mm Solder RA Side Entry Thru-Hole TIGERCLAW™ Layer
Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
DESCRIPTION: BOX CONNECTOR SOCKET STRIP
2.54mm 2.54mm 4.6A Double Row Tin -55鈩儈+125鈩 4P 475V Bend insert 5.72mm Push-Pull,P=2.54mm Female Headers ROHS
2.54mm BCS Tiger Claw R/A PCB socket, 4P
RS APAC
SOCKET, 2.54mm, HORIZONTAL, 2X2WAY;
PCB RCPT, R/A, 4POS, 2ROW, 2.54MM, THT;
SOCKET PASS-THRU 2.54MM 2POS 2ROW
CONN RCPT 4POS 0.1 GOLD PCB R/A
2.54MM BOX CONTACT SKT 2X02POS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS102LDHE