TE Connectivity 216604-2

Board Connector, 2 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder Terminal,
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 216604-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

ODG (Origin Data Global)

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+3.71%

CAD Models

Download TE Connectivity 216604-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-12-19
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2026-10-28
LTD Date2027-01-04
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, CES Series
TE Connectivity5-534206-2
Board-Board Connector, Receptacle, 4 Pos; |Te Connectivity Amp 5-534206-2
TE Connectivity216604-3
Conn Socket Strip RCP 3 POS 2.54mm Solder RA Thru-Hole Box
Amphenol Communications Solutions71991-302LF
Bottom/Top Entry, Push-Pull, Receptacle, 4-Pin, Female Socket, Blue, TH, 5mm L × 7.82mm H

Descriptions

Descriptions of TE Connectivity 216604-2 provided by its distributors.

Board Connector, 2 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder Terminal,
Special Order: 2X 2P HV190FEDERLEI PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 2 Number of Rows: 2 PCB Mount Receptacle Right Angle Board-to-Board 2 | Ampseal Header | TE Connectivity
2X 2P HV190FEDERLEI; No. of Contacts:4Contacts; Product Range:-; Connector Mounting:PCB Mount; Contact Termination Type:Solder; Pitch Spacing:-; Gender:Receptacle; Contact Gender:-; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Connector Shell Size:-; No. of Rows:2Rows; SVHC:No SVHC (27-Jun-2018)
SOCKET, HORIZONTAL, 2ROW, 4WAY; Series:HV-190; Gender:Receptacle; No. of Contacts:4; No. of Rows:2; Connector Mounting:PCB; Contact Termination:Solder; Contact Material:Phosphor Bronze; Contact Plating:Gold; Connector Mounting Orientation:PC Board; Connector Type:Wire to Board; Connector Type:Wire to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Mounting Type:PC Board; No. of Ways:4; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216604-2 .