Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-102-S-D-HE

Conn Socket Strip SKT 4 POS 2.54mm Solder RA Side Entry Thru-Hole TIGERCLAW™ Layer
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-102-S-D-HE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BCS-102-S-D-HE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 0.97
$ 0.97
Stock
6,083
36,909
36,909
Authorized Distributors
6
6
6
Connector Type
-
Receptacle
Receptacle
Gender
Female
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
-
-
-
Orientation
-
Right Angle
Right Angle
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.54mmpitch4pDouble row female Bus bar, SSWseries, right angle, Through hole mounting
TE Connectivity534206-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, SSQ Series
Amphenol Communications Solutions87606-302LF
Board-To-Board Connector, Vertical, Dubbox 87606 Series, Solder, Receptacle, 4, 2.54 Mm
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
2.54mm Pitch C-Grid Receptacle, Through Hole, Dual Row, High Profile, Vertical, High-Temperature, 4 Circuits

Descriptions

Descriptions of Samtec BCS-102-S-D-HE provided by its distributors.

Conn Socket Strip SKT 4 POS 2.54mm Solder RA Side Entry Thru-Hole TIGERCLAW™ Layer
Slim Body Double-Row IDC Male Assemblies
50 OHM 1.35 MM JACK, COMPRESSION MOUNT;
CONN RCPT 4POS 0.1 GOLD PCB R/A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.