Samtec BBS-132-T-C

Stacking Board Connector, BBS Series, 32 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
$ 4.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBS-132-T-C.

Master Electronics

Datasheet1 page8 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-0.00%

CAD Models

Download Samtec BBS-132-T-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole, BBL Series
Pin Header, Precision, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole, TS Series
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions98481-423LF
Duboxreg:, Wire To Board connector, Shrouded Header, Single Row, Straight, 23 Position.
Amphenol Communications Solutions65780-060
Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
KK 254 Breakaway Header, Vertical, 32 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm

Descriptions

Descriptions of Samtec BBS-132-T-C provided by its distributors.

Stacking Board Connector, BBS Series, 32 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Header, 2.54Mm, Pcb, 1X32 Position; Product Range:Bbs Series; No. Of Contacts:32Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec, Inc. BBS-132-T-C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBS132TC