Samtec BBL-132-T-E

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole, BBL Series
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-132-T-E.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Datasheet1 page8 years ago

Newark

element14 APAC

Toby Electronics

Electro Sonic

Inventory History

3 month trend:
+1.75%

CAD Models

Download Samtec BBL-132-T-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.73
$ 7.31
Stock
23,570
23,118
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
32
32
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
Polyester
Polyester
Contact Material
Brass, Bronze
Brass, Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Pin Header, Precision, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole, TS Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole, TSW Series
Stacking Board Connector, BBS Series, 32 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
Amphenol Communications Solutions98481-423LF
Duboxreg:, Wire To Board connector, Shrouded Header, Single Row, Straight, 23 Position.
Amphenol Communications Solutions65780-060
Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
KK 254 Breakaway Header, Vertical, 32 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag

Descriptions

Descriptions of Samtec BBL-132-T-E provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole, BBL Series
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
CONNECTOR, HEADER, 2.54MM, LO PRO, 32WAY; Pitch Spacing:2.54mm; No. of Contacts:32Contacts; Gender:Header; Product Range:BBL Series; Contact Termination Type:Solder; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL-1-32T-E
  • BBL-132-T-E.
  • BBL132-T-E
  • BBL132TE