Samtec BBS-125-G-A

Stacking Board Connector, BBS Series, 25 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
$ 5.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBS-125-G-A.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BBS-125-G-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.634
$ 2.75
Stock
2,494
1,183
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
25
25
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
-
Contact Plating
Gold
Tin
Housing Material
Plastic
Plastic
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 25 Contacts, Through Hole
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 5.08mm Tail (08) (mcv)(TO22)
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Amphenol Communications Solutions77311-102-25LF
Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Thru-Hole Bag
Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Thru-Hole Bag
Amphenol Communications Solutions77311-118-25LF
Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of Samtec BBS-125-G-A provided by its distributors.

Stacking Board Connector, BBS Series, 25 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
DESCRIPTION: INTERCONNECT STRIPS
Header, 2.54Mm, Pcb, 1X25 Position; Product Range:Bbs Series; No. Of Contacts:25Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. BBS-125-G-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBS125GA