Samtec BBL-122-T-E

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
$ 2.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BBL-122-T-E.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BBL-122-T-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.165
$ 4.367
Stock
217
259
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
22
22
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold
Housing Material
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 22 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 22 Contacts, Through Hole, TSW Series
KK 254 Breakaway Header, Vertical, 22 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm
TE Connectivity2-640456-2
Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
KK 254 Breakaway Header, Vertical, 22 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm

Descriptions

Descriptions of Samtec BBL-122-T-E provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip
Connector Unshrouded Header HDR 22 POS 2.54mm Solder ST Thru-Hole Tube
Pin Header, 2.54 mm, 1 Rows, 22 Contacts, Through Hole, BBL Series
CONN HEADR LOPRO 22POS .100 TIN
HEADER, 2.54MM, LO PRO, 22 WAY;
Header, 2.54Mm, Low Profile, 22 Position; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:22Contacts; Contact Termination Type:Through Hole; Product Range:Bbl Series; Contact Material:Phosphor Bronze; Gender:Header Rohs Compliant: Yes |Samtec, Inc. BBL-122-T-E

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BBL122TE