Samsung Electro-Mechanics TCSCS1C336KCAR

Cap Tant Solid 33uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.5 Ohm 125°C Embossed Plastic T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics TCSCS1C336KCAR.

IHS

Datasheet6 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.284
$ 0.284
Stock
1,680
80,897
80,897
Authorized Distributors
0
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2413
2413
2413
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.5 Ω
300 mΩ
300 mΩ
Leakage Current
5.3 µA
5.3 µA
5.3 µA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-01-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-31
LTD Date2016-12-31

Descriptions

Descriptions of Samsung Electro-Mechanics TCSCS1C336KCAR provided by its distributors.

Cap Tant Solid 33uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.5 Ohm 125°C Embossed Plastic T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2413
SMD Tantalum Cap. 33uF 16V C Taped
Capacitor Tantalum SCS 16V 33uF Case C
RS APAC
MINIATURIZED TANTALUM CHIP CAPACITOR

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCSCS 1C336KCAR