Samsung Electro-Mechanics TCSCS1A476MBAR

Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.6 Ohm 125°C Embossed Plastic T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics TCSCS1A476MBAR.

IHS

Datasheet6 pages15 years ago

iiiC

Alternate Parts

Price @ 1000
$ 0.32
$ 0.32
Stock
85,211
416,489
416,489
Authorized Distributors
0
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.6 Ω
1 Ω
1 Ω
Leakage Current
4.7 µA
4.7 µA
4.7 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-01-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung Electro-Mechanics TCSCS1A476MBAR provided by its distributors.

Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.6 Ohm 125°C Embossed Plastic T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc