Samsung Electro-Mechanics TCSCS1A107MCAR

Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125C Embossed Plastic T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics TCSCS1A107MCAR.

IHS

Datasheet6 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.47
$ 0.47
Stock
6,565
35,686
35,686
Authorized Distributors
0
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2413
2312
2312
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.2 Ω
500 mΩ
500 mΩ
Leakage Current
10 µA
7.5 µA
7.5 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-01-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-31
LTD Date2016-12-31

Descriptions

Descriptions of Samsung Electro-Mechanics TCSCS1A107MCAR provided by its distributors.

Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125C Embossed Plastic T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP, HALOGEN FREE AND ROHS COMPLIANT
100¦ÌF ¡À20% 10V 1.2¦¸ 6032-28 6mm*3.2mm*3.2mm

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc