Samsung Electro-Mechanics RC6432J223CS

Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC6432J223CS.

IHS

Datasheet10 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.034
$ 0.034
Stock
70,221
640,358
640,358
Authorized Distributors
0
6
6
Resistance
22 kΩ
22 kΩ
22 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung Electro-Mechanics RC6432J223CS provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
22000Ω, ±5 %, Chip Resistor, 1W(1W), 2512/6432 (inch/mm), RoHS
Samsung SCT
RESISTOR, 2512, 22KOHM, 1W, 100PPM, 5%
22K¦¸ ¡À5% 1W ¡À100ppm/¡æ 2512 6.3mm*3.2mm*660¦Ìm

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc