Samsung KM68V257CJ-15

32K X 8 Bit High-speed Cmos Static Ram (3.3V Operating) Standard SRAM, 32KX8, 15NS, Cmos, PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung KM68V257CJ-15.

IHS

Datasheet8 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.2
$ 1.2
Stock
101,313
66,774
66,774
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
-
28
28
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
-
-
Address Bus Width
-
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
-
15 GHz
15 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1991-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung KM68V257CJ-15 provided by its distributors.

32K X 8 BIT HIGH-SPEED CMOS STATIC RAM (3.3V OPERATING) Standard SRAM, 32KX8, 15ns, CMOS, PDSO28

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KM68V257CJ15