Samsung KM681000BLG-7L

128K x8 bit Low Power CMOS Static RAM
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung KM681000BLG-7L.

IHS

Datasheet8 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.486
$ 1.486
Stock
74,924
178,166
178,166
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1991-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung KM681000BLG-7L provided by its distributors.

128K x8 bit Low Power CMOS Static RAM
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KM681000BLG7L