Samsung KM6161002AT-12

Static RAM, 64Kx16, 44 Pin, Plastic, TSOP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung KM6161002AT-12.

IHS

Datasheet11 pages26 years ago

Alternate Parts

Price @ 1000
$ 1.101
$ 1.101
Stock
93,107
159,282
159,282
Authorized Distributors
0
2
2
Case/Package
-
TSOP
TSOP
Number of Pins
-
-
-
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
-
-
Address Bus Width
-
-
-
Access Time
12 ns
12 ns
12 ns
Frequency
-
12 GHz
12 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung KM6161002AT-12 provided by its distributors.

Static RAM, 64Kx16, 44 Pin, Plastic, TSOP
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KM6161002AT12