Samsung K7R323684M-FC20

Qdr SRAM, 1MX36, 0.45NS, Cmos, PBGA165
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K7R323684M-FC20.

IHS

Datasheet18 pages22 years ago

iiiC

Alternate Parts

Price @ 1000
$ 34.64
$ 34.64
Stock
42,168
93,541
93,541
Authorized Distributors
0
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
-
165
165
Memory Type
-
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
-
36 Mb
36 Mb
Address Bus Width
-
18 b
18 b
Access Time
450 ps
450 ps
450 ps
Frequency
-
200 MHz
200 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung K7R323684M-FC20 provided by its distributors.

QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165
1Mx36 & 2Mx18 QDRTM II b4 SRAM
K7R323684M-FC20 SAMSUNG

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K7R323684MFC-20
  • K7R323684MFC20