Samsung K7R323682M-FC20

Qdr SRAM, 1MX36, 0.45NS, Cmos, PBGA165
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K7R323682M-FC20.

IHS

Datasheet19 pages22 years ago

Alternate Parts

Price @ 1000
$ 34.64
$ 34.64
Stock
63,354
66,797
66,797
Authorized Distributors
0
1
1
Case/Package
-
FBGA
FBGA
Number of Pins
-
165
165
Memory Type
-
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
-
36 Mb
36 Mb
Address Bus Width
-
19 b
19 b
Access Time
450 ps
450 ps
450 ps
Frequency
-
200 MHz
200 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Samsung K7R323682M-FC20 provided by its distributors.

QDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K7R323682MFC20