Samsung K7N801845B-QC16

Zbt SRAM, 512KX18, 3.5NS, Cmos, PQFP100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K7N801845B-QC16.

IHS

Datasheet18 pages22 years ago

Alternate Parts

Price @ 1000
$ 5.61
Stock
30,094
44,509
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
3.5 ns
2.8 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Descriptions

Descriptions of Samsung K7N801845B-QC16 provided by its distributors.

ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100
256Kx36 & 512Kx18-Bit Pipelined NtRAM
7N801845B-QC16 SAM DC0205

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD