Samsung K7J321882M-FC25

Ddr SRAM, 2MX18, 0.45NS, Cmos, PBGA165
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K7J321882M-FC25.

IHS

Datasheet17 pages21 years ago

iiiC

Alternate Parts

Price @ 1000
$ 41.56
$ 41.56
Stock
69,214
29,275
29,275
Authorized Distributors
0
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
-
165
165
Memory Type
-
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
-
36 Mb
36 Mb
Address Bus Width
-
20 b
20 b
Access Time
450 ps
450 ps
450 ps
Frequency
-
250 MHz
250 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Samsung K7J321882M-FC25 provided by its distributors.

DDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K7J321882MFC25