Samsung K7A803609B-QC20

256K X 36-BIT Synchronous Pipelined Burst SRAM Cache SRAM, 256KX36, 3.1NS, Cmos, PQFP100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K7A803609B-QC20.

IHS

Datasheet24 pages0 years ago

Alternate Parts

Price @ 1000
$ 9.95
$ 9.95
Stock
77,064
293,391
293,391
Authorized Distributors
0
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
-
100
100
Memory Type
-
SRAM
SRAM
Density
-
9 Mb
9 Mb
Address Bus Width
-
18 b
18 b
Access Time
3.1 ns
3.5 ns
3.5 ns
Frequency
-
166 MHz
166 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Descriptions

Descriptions of Samsung K7A803609B-QC20 provided by its distributors.

256K X 36-BIT SYNCHRONOUS PIPELINED BURST SRAM Cache SRAM, 256KX36, 3.1ns, CMOS, PQFP100

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K7A803609BQC20