Samsung K6X4008C1F-VF70

512Kx8 bit Low Power full CMOS Static RAM
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K6X4008C1F-VF70.

IHS

Datasheet9 pages21 years ago

Alternate Parts

Price @ 1000
$ 6.46
Stock
148,731
46,517
Authorized Distributors
0
1
Case/Package
TSOP
SOP
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Samsung K6X4008C1F-VF70 provided by its distributors.

512Kx8 bit Low Power full CMOS Static RAM
Standard SRAM, 512KX8, 70ns, CMOS, PDSO32
K6X4008C1F-VF70 SAMSUNG TSOP

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K6X4008C1FVF70