Samsung Electro-Mechanics K6X1008C2D-GF55

128K X 8 Bit Low Power Full Cmos Static Ram Standard SRAM, 128KX8, 55NS, Cmos, PDSO32
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics K6X1008C2D-GF55.

IHS

Datasheet10 pages21 years ago

iiiC

Alternate Parts

Price @ 1000
$ 1.3
$ 1.3
Stock
199,356
58,854
58,854
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
55 ns
55 ns
55 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung Electro-Mechanics K6X1008C2D-GF55 provided by its distributors.

128K X 8 BIT LOW POWER FULL CMOS STATIC RAM Standard SRAM, 128KX8, 55ns, CMOS, PDSO32
K6X1008C2D-GF55 SAMSUNG

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • K6X1008C2-DGF55
  • K6X1008C2D-GF55.
  • K6X1008C2DGF55