Samsung K6X0808C1D-GF70

32Kx8 bit Low Power CMOS Static RAM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K6X0808C1D-GF70.

IHS

Datasheet9 pages21 years ago

iiiC

Alternate Parts

Price @ 1000
$ 8.038
$ 8.038
Stock
106,817
166,758
166,758
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
28
28
Memory Type
-
-
-
Density
-
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-11-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung K6X0808C1D-GF70 provided by its distributors.

32Kx8 bit Low Power CMOS Static RAM
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K6X0808C1DGF70