Samsung K6T1008C2E-TB70

128K X 8 Bit Low Power Cmos Static Ram Standard SRAM, 128KX8, 70NS, Cmos, PDSO32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K6T1008C2E-TB70.

IHS

Datasheet10 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.263
Stock
128,037
1,057,570
Authorized Distributors
0
3
Case/Package
TSOP
TSSOP
Number of Pins
-
32
Memory Type
-
-
Density
-
1 Mb
Address Bus Width
-
17 b
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1999-08-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung K6T1008C2E-TB70 provided by its distributors.

128K X 8 BIT LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 70ns, CMOS, PDSO32
K6T1008C2E-TB70 SAMSUNG TSOP
K6T1008C2E-TB70 SUMSUNG

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K6T1008C2ETB70