Samsung K6T1008C2C-GL70

Standard SRAM, 128KX8, 70NS, Cmos, PDSO32, 0.525 Inch, Plastic, SOP-32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K6T1008C2C-GL70.

IHS

Datasheet10 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.087
Stock
62,902
58,971
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-09-01
LTD Date2007-03-01

Descriptions

Descriptions of Samsung K6T1008C2C-GL70 provided by its distributors.

Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
128K x8 bit Low Power CMOS Static RAM

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K6T1008C2CGL70