Samsung K6R1016V1D-JC10

256Kx4 Bit (with OE) High-Speed CMOS Static RAM(5.0V Operating).
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K6R1016V1D-JC10.

IHS

Datasheet11 pages21 years ago

Alternate Parts

Price @ 1000
$ 1.34
$ 1.34
Stock
69,026
83,392
83,392
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
-
44
44
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
-
-
Address Bus Width
-
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
2.97 V
2.97 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Samsung K6R1016V1D-JC10 provided by its distributors.

256Kx4 Bit (with OE) High-Speed CMOS Static RAM(5.0V Operating).
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K6R1016V1DJC10