Samsung K4S643232H-TC70

64 mb (512K X 32 Bit X 4 Banks) Cmos Sdram Synchronous Dram, 2MX32, 5.5NS, Cmos, PDSO86
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K4S643232H-TC70.

IHS

Datasheet12 pages21 years ago

iiiC

Alternate Parts

Price @ 1000
$ 2.807
$ 2.807
Stock
111,808
179,279
179,279
Authorized Distributors
0
1
1
Case/Package
TSSOP
TSOP
TSOP
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
5.5 ns
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2003-09-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Samsung K4S643232H-TC70 provided by its distributors.

64 MB (512K X 32 BIT X 4 BANKS) CMOS SDRAM Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86
IC 512K X 32BIT SDRAM LVTTL TSOP-86 SMD
64Mb H-die (x32) SDRAM Specification

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K4S643232HTC70