Samsung K4S643232C-TC60

2M x 32 SDRAM 512K x 32bit x 4 Banks Synchronous DRAM LVTTL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K4S643232C-TC60.

IHS

Datasheet41 pages0 years ago

iiiC

Alternate Parts

Price @ 1000
$ 1.216
Stock
20,856
212,055
Authorized Distributors
0
1
Case/Package
TSOP
TSSOP
Number of Pins
86
86
Memory Type
-
-
Density
-
64 Mb
Address Bus Width
-
13 b
Access Time
5.5 ns
5.5 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung K4S643232C-TC60 provided by its distributors.

2M x 32 SDRAM 512K x 32bit x 4 Banks Synchronous DRAM LVTTL
Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K4S643232CTC60