Samsung Electro-Mechanics K4S561632E-TL75

Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics K4S561632E-TL75.

IHS

Datasheet14 pages22 years ago

Alternate Parts

Price @ 1000
$ 5.426
$ 5.426
Stock
71,390
336,035
336,035
Authorized Distributors
0
6
6
Case/Package
-
TSOP
TSOP
Number of Pins
-
54
54
Memory Type
-
RAM, SDRAM
RAM, SDRAM
Density
-
256 Mb
256 Mb
Address Bus Width
-
13 b
13 b
Access Time
5.4 ns
5 ns
5 ns
Frequency
-
166 MHz
166 MHz
Interface
-
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2003-07-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung Electro-Mechanics K4S561632E-TL75 provided by its distributors.

Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54
K4S561632E-TL75 SAMSUNG TSSOP
256Mb E-die SDRAM Specification

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • K4S561632ETL75