Samsung K4S561632C-TC75

4M X 16 Bit X 4 Banks Synchronous Dram Synchronous Dram, 16MX16, 5.4NS, Cmos, PDSO54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K4S561632C-TC75.

IHS

Datasheet11 pages0 years ago

Alternate Parts

Price @ 1000
$ 2.453
$ 2.453
Stock
52,633
176,736
176,736
Authorized Distributors
0
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
54
54
54
Memory Type
-
-
-
Density
256 Mb
256 Mb
256 Mb
Address Bus Width
15 b
15 b
15 b
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2001-04-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-06-30
LTD Date2011-06-30

Descriptions

Descriptions of Samsung K4S561632C-TC75 provided by its distributors.

4M X 16 BIT X 4 BANKS SYNCHRONOUS DRAM Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54
K4S561632C-TC75 SAMSUNG TSOP
SAMSUNG TSOP54

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K4S561632CTC75