Samsung K4S283232E-TC60

Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K4S283232E-TC60.

IHS

Datasheet11 pages23 years ago

Alternate Parts

Price @ 1000
$ 5.282
Stock
123,710
171,280
Authorized Distributors
0
1
Case/Package
TSOP
SOP
Number of Pins
-
86
Memory Type
-
-
Density
-
128 Mb
Address Bus Width
-
14 b
Access Time
5.4 ns
5.4 ns
Frequency
-
166 MHz
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2003-05-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung K4S283232E-TC60 provided by its distributors.

Synchronous DRAM, 4MX32, 5.4ns, CMOS, PDSO86
K4S283232E-TC60 SAMSUNG TSOP

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K4S283232ETC60