Samsung K4S281632D-TC75

128Mbit SDRAM 2M x 16Bit x 4 Banks Synchronous DRAM LVTTL
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K4S281632D-TC75.

IHS

Datasheet11 pages0 years ago

Alternate Parts

Price @ 1000
$ 4.05
Stock
163,360
308,896
Authorized Distributors
0
1
Case/Package
TSOP
TSOP
Number of Pins
-
54
Memory Type
-
RAM, SDRAM
Density
-
128 Mb
Address Bus Width
-
14 b
Access Time
5.4 ns
5.4 ns
Frequency
-
133 MHz
Interface
-
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Samsung K4S281632D-TC75 provided by its distributors.

128Mbit SDRAM 2M x 16Bit x 4 Banks Synchronous DRAM LVTTL
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54
SAMSUNG TSSOP54

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K4S281632DTC-75
  • K4S281632DTC75