Samsung K4H511638B-UCB3

DDR1 Dram, 32MX16, 0.7NS, Cmos, PDSO66
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K4H511638B-UCB3.

IHS

Datasheet24 pages23 years ago

iiiC

Alternate Parts

Price @ 1000
$ 3.334
Stock
236,794
287,201
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
700 ps
700 ps
Frequency
166 MHz
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2003-03-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung K4H511638B-UCB3 provided by its distributors.

DDR1 DRAM, 32MX16, 0.7ns, CMOS, PDSO66
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K4H511638BUCB3